SA150HE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33426
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.16462
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,564
Unit Price: $0.79000
Datasheet
268V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA150HE3/73

DigiKey Part Number
SA150HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA150HE3/73
Description
TVS DIODE 150VWM 268VC DO204AC
Customer Reference
Detailed Description
268V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
167V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
268V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA150AHE3/73Vishay General Semiconductor - Diodes Division0SA150AHE3/73-ND$0.33426Direct
SA150ALittelfuse Inc.0SA150A-ND$0.16462Similar
SA15ALittelfuse Inc.11,564SA15ALFCT-ND$0.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types