Direct
Similar



S5JHE3/9AT | |
|---|---|
DigiKey Part Number | S5JHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5JHE3/9AT |
Description | DIODE STANDARD 600V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5JHE3_A/I | Vishay General Semiconductor - Diodes Division | 2,401 | S5JHE3_A/IGICT-ND | $0.97000 | Direct |
| S5JC-13-F | Diodes Incorporated | 37,991 | S5JC-FDICT-ND | $1.00000 | Upgrade |
| SMLJ60S6-TP | MCC (Micro Commercial Components) | 9,257 | SMLJ60S6-TPMSCT-ND | $1.72000 | Similar |




