



S4PK-M3/86A | |
|---|---|
DigiKey Part Number | S4PK-M3/86AGITR-ND - Tape & Reel (TR) S4PK-M3/86AGICT-ND - Cut Tape (CT) S4PK-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PK-M3/86A |
Description | DIODE STANDARD 800V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56900 | $5.69 |
| 100 | $0.36840 | $36.84 |
| 500 | $0.28202 | $141.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.23995 | $359.93 |
| 3,000 | $0.21875 | $656.25 |
| 4,500 | $0.20795 | $935.77 |
| 7,500 | $0.19581 | $1,468.58 |
| 10,500 | $0.18862 | $1,980.51 |
| 15,000 | $0.18163 | $2,724.45 |

