S3DHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.97000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 8,688
Unit Price: $0.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,899
Unit Price: $0.62000
Datasheet

Similar


onsemi
In Stock: 32,673
Unit Price: $0.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 26,043
Unit Price: $0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 5,235
Unit Price: $0.90000
Datasheet

Similar


STMicroelectronics
In Stock: 3,040
Unit Price: $0.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.35520
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.92500
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

S3DHE3/9AT

DigiKey Part Number
S3DHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3DHE3/9AT
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
2.5 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3DHE3_A/IVishay General Semiconductor - Diodes Division0S3DHE3_A/IGICT-ND$0.97000Direct
S3D-13-FDiodes Incorporated8,688S3D-FDICT-ND$0.74000Upgrade
ER3D-TPMCC (Micro Commercial Components)1,899ER3D-TPMSCT-ND$0.62000Similar
ES3Donsemi32,673ES3DFSCT-ND$0.88000Similar
ES3D-13-FDiodes Incorporated26,043ES3D-FDICT-ND$0.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types