


S1PD-M3/84A | |
|---|---|
DigiKey Part Number | S1PD-M3/84AGITR-ND - Tape & Reel (TR) S1PD-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1PD-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30000 | $3.00 |
| 100 | $0.18980 | $18.98 |
| 500 | $0.14192 | $70.96 |
| 1,000 | $0.12644 | $126.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10674 | $320.22 |
| 6,000 | $0.09680 | $580.80 |
| 9,000 | $0.09174 | $825.66 |
| 15,000 | $0.08604 | $1,290.60 |
| 21,000 | $0.08267 | $1,736.07 |
| 30,000 | $0.07939 | $2,381.70 |

