Direct
Similar
Similar
Similar

S1KHE3/61T | |
|---|---|
DigiKey Part Number | S1KHE3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1KHE3/61T |
Description | DIODE STANDARD 800V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1KHE3_A/H | Vishay General Semiconductor - Diodes Division | 6,700 | 112-S1KHE3_A/HCT-ND | $0.47000 | Direct |
| CFRA106-G | Comchip Technology | 0 | CFRA106-G-ND | $0.08706 | Similar |
| GF1K | onsemi | 0 | GF1KCT-ND | $0.64000 | Similar |
| GF1M | onsemi | 153,536 | GF1MFSCT-ND | $0.63000 | Similar |
| GS1M-LTP | MCC (Micro Commercial Components) | 336,009 | GS1M-LTPMSCT-ND | $0.17000 | Similar |






