S1KA-E3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,938
Unit Price: $0.33000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 6,186
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 113,328
Unit Price: $0.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 326,008
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 29,433
Unit Price: $0.39000
Datasheet

Similar


onsemi
In Stock: 192,908
Unit Price: $0.37000
Datasheet

Similar


onsemi
In Stock: 48,483
Unit Price: $0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 57,129
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 601,984
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 358,853
Unit Price: $0.23000
Datasheet
Image for S1KA-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1KA-E3/61T

DigiKey Part Number
S1KA-E3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1KA-E3/61T
Description
DIODE STANDARD 800V 1A DO214AC
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 µs
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1K-E3/61TVishay General Semiconductor - Diodes Division8,938S1K-E3/61TGICT-ND$0.33000Similar
GS1K-LTPMCC (Micro Commercial Components)6,186GS1K-LTPMSCT-ND$0.18000Direct
GF1Konsemi0GF1KCT-ND$0.64000Similar
GF1Monsemi113,328GF1MFSCT-ND$0.63000Similar
GS1M-LTPMCC (Micro Commercial Components)326,008GS1M-LTPMSCT-ND$0.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types