
S1GHE3/61T | |
|---|---|
DigiKey Part Number | S1GHE3/61TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1GHE3/61T |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 19,386 | S1GHE3_A/HGICT-ND | $0.44000 | Direct |
| S1G-E3/61T | Vishay General Semiconductor - Diodes Division | 769,205 | S1G-E3/61TGICT-ND | $0.33000 | Similar |
| ES1G | onsemi | 51,963 | ES1GFSCT-ND | $0.52000 | Similar |
| ES1G-13-F | Diodes Incorporated | 31,472 | ES1G-FDICT-ND | $0.65000 | Similar |
| GF1G | onsemi | 36,166 | GF1GFSCT-ND | $0.61000 | Similar |




