Direct



RGP30KHE3/54 | |
|---|---|
DigiKey Part Number | RGP30KHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGP30KHE3/54 |
Description | DIODE STANDARD 800V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP30K-E3/54 | Vishay General Semiconductor - Diodes Division | 4,130 | RGP30K-E3/54GICT-ND | $3.43000 | Direct |
| 1N5407G | onsemi | 26,378 | 1N5407GOS-ND | $0.61000 | Similar |
| 1N5407RLG | onsemi | 3,365 | 1N5407RLGOSCT-ND | $0.59000 | Similar |
| EGP30K | onsemi | 777 | EGP30KCT-ND | $1.27000 | Similar |




