
PTV4.3B-E3/84A | |
|---|---|
DigiKey Part Number | PTV4.3B-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV4.3B-E3/84A |
Description | DIODE ZENER 4.6V 600MW DO220AA |
Customer Reference | |
Detailed Description | Zener Diode 4.6 V 600 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-220AA (SMP) |
Power - Max 600 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTV4.3B-M3/84A | Vishay General Semiconductor - Diodes Division | 0 | PTV4.3B-M3/84A-ND | $0.11962 | Direct |
| PTV4.3B-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | PTV4.3B-M3/85A-ND | $0.11550 | Direct |


