PLZ7V5C-G3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21,941
Unit Price: $0.35000
Datasheet
Zener Diode 7.48 V 960 mW ±2.54% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ7V5C-G3/H

DigiKey Part Number
PLZ7V5C-G3/HGITR-ND - Tape & Reel (TR)
PLZ7V5C-G3/HGICT-ND - Cut Tape (CT)
PLZ7V5C-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ7V5C-G3/H
Description
DIODE ZENER 7.48V 960MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 7.48 V 960 mW ±2.54% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.54%
Supplier Device Package
DO-219AC (microSMF)
Power - Max
960 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLZ7V5C-HG3_A/HVishay General Semiconductor - Diodes Division21,941112-PLZ7V5C-HG3_A/HCT-ND$0.35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14300$1.43
100$0.08900$8.90
500$0.06600$33.00
1,000$0.05100$51.00
2,000$0.05080$101.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.04150$186.75
Manufacturers Standard Package