
PLZ7V5B-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ7V5B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ7V5B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ7V5B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ7V5B-HG3_A/H |
Description | DIODE ZENER 7.26V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.26 V 960 mW ±2.62% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.62% | Package / Case |
Power - Max 960 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21600 | $2.16 |
| 100 | $0.13520 | $13.52 |
| 500 | $0.10000 | $50.00 |
| 1,000 | $0.08860 | $88.60 |
| 2,000 | $0.07900 | $158.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.06966 | $313.47 |
| 9,000 | $0.06303 | $567.27 |
| 13,500 | $0.05966 | $805.41 |
| 22,500 | $0.05586 | $1,256.85 |
| 31,500 | $0.05361 | $1,688.71 |
| 45,000 | $0.05143 | $2,314.35 |

