


PLZ11C-G3/H | |
|---|---|
DigiKey Part Number | PLZ11C-G3/HGITR-ND - Tape & Reel (TR) PLZ11C-G3/HGICT-ND - Cut Tape (CT) PLZ11C-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ11C-G3/H |
Description | DIODE ZENER 11V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package DO-219AC (microSMF) |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21500 | $2.15 |
| 100 | $0.13460 | $13.46 |
| 500 | $0.09954 | $49.77 |
| 1,000 | $0.08819 | $88.19 |
| 2,000 | $0.07863 | $157.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.06932 | $311.94 |
| 9,000 | $0.06273 | $564.57 |
| 13,500 | $0.05936 | $801.36 |
| 22,500 | $0.05558 | $1,250.55 |
| 31,500 | $0.05334 | $1,680.21 |
| 45,000 | $0.05116 | $2,302.20 |

