P6SMB400AHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 55
Unit Price: $0.98000
Datasheet

Direct


Bourns Inc.
In Stock: 23,141
Unit Price: $0.89000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,695
Unit Price: $0.92000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.31990
Datasheet
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB400AHE3_A/I

DigiKey Part Number
P6SMB400AHE3_A/I-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB400AHE3_A/I
Description
TVS DIODE 342VWM 548VC DO214AA
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types