P6SMB33AHM3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.19250
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2,971
Unit Price: $0.42000
Datasheet
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33AHM3_A/H

DigiKey Part Number
P6SMB33AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB33AHM3_A/H
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Current - Peak Pulse (10/1000µs)
13.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB33AHM3_B/HVishay General Semiconductor - Diodes Division0112-P6SMB33AHM3_B/H-ND$0.19250MFR Recommended
SMBJ28AHEaton - Electronics Division2,971283-SMBJ28AHCT-ND$0.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types