P6SMB24CAHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.13852
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,507
Unit Price: $0.71000
Datasheet
33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB24CAHM3_B/H

DigiKey Part Number
112-P6SMB24CAHM3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB24CAHM3_B/H
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
33.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
18.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB24CATaiwan Semiconductor Corporation01801-P6SMB24CATR-ND$0.13852Similar
SMBJ20CATaiwan Semiconductor Corporation5,507SMBJ20CAFSCT-ND$0.71000Similar
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6,000$0.25533$1,531.98