Direct
Direct
Similar
Similar

P6KE62AHE3/73 | |
|---|---|
DigiKey Part Number | P6KE62AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE62AHE3/73 |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE62A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE62A-E3/73-ND | $0.34804 | Direct |
| P6KE62A | Littelfuse Inc. | 16,214 | P6KE62ALFCT-ND | $0.70000 | Direct |
| P6KE62A | Taiwan Semiconductor Corporation | 0 | P6KE62AFSTR-ND | $0.11749 | Direct |
| P6KE62A-B | Littelfuse Inc. | 0 | P6KE62A-BLF-ND | $0.17546 | Direct |
| P6KE62A-TP | MCC (Micro Commercial Components) | 0 | 353-P6KE62A-TPCT-ND | $0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32502 | $1,300.08 |






