P6KE36C-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,313
Unit Price: $1.11000
Datasheet
52V Clamp 11.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36C-E3/54

DigiKey Part Number
P6KE36C-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE36C-E3/54
Description
TVS DIODE 29.1VWM 52VC DO204AC
Customer Reference
Detailed Description
52V Clamp 11.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
29.1V
Supplier Device Package
Voltage - Breakdown (Min)
32.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
52V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE36CA-E3/54Vishay General Semiconductor - Diodes Division4,313P6KE36CA-E3/54GICT-ND$1.11000Direct
Obsolete
This product is no longer manufactured. View Substitutes