Direct
Similar
Similar
Similar
Similar

P6KE18A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE18A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18A-E3/73 |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE18AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE18AHE3/73-ND | $0.35882 | Direct |
| P6KE18A | Littelfuse Inc. | 5,254 | P6KE18ALFCT-ND | $0.70000 | Similar |
| P6KE18A | Taiwan Semiconductor Corporation | 7,235 | P6KE18AFSCT-ND | $0.58000 | Similar |
| P6KE18A | STMicroelectronics | 1,100 | 497-11385-1-ND | $0.90000 | Similar |
| P6KE18A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE18A-AP-ND | $0.10614 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34804 | $1,392.16 |








