Direct

P6KE13C-E3/54 | |
|---|---|
DigiKey Part Number | P6KE13C-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE13C-E3/54 |
Description | TVS DIODE 10.5VWM 19VC DO204AC |
Customer Reference | |
Detailed Description | 19V Clamp 31.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 10.5V | Supplier Device Package |
Voltage - Breakdown (Min) 11.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE13CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2,266 | P6KE13CA-E3/54GICT-ND | $1.11000 | Direct |


