P6KA11HE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32502
Datasheet
16.2V Clamp 37A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KA11HE3/73

DigiKey Part Number
P6KA11HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KA11HE3/73
Description
TVS DIODE 8.92VWM 16.2V DO204AC
Customer Reference
Detailed Description
16.2V Clamp 37A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.92V
Voltage - Breakdown (Min)
9.9V
Voltage - Clamping (Max) @ Ipp
16.2V
Current - Peak Pulse (10/1000µs)
37A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types