
P4SMA540AHE3_A/I | |
|---|---|
DigiKey Part Number | P4SMA540AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA540AHE3_A/I |
Description | TVS DIODE 459VWM 740VC DO214AC |
Customer Reference | |
Detailed Description | 740V Clamp 410mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 410mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 459V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 740V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA540A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA540A-M3/5A-ND | $0.15985 | Direct |
| P4SMA540AHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | P4SMA540AHM3_B/I-ND | $0.19199 | Direct |
| SMAJP4KE540A-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJP4KE540A-TP-ND | $0.19759 | Upgrade |
| P4SMA540A | Littelfuse Inc. | 9,800 | 18-P4SMA540ACT-ND | $0.91000 | Similar |



