
P4SMA150AHE3/61 | |
|---|---|
DigiKey Part Number | P4SMA150AHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA150AHE3/61 |
Description | TVS DIODE 128VWM 207VC DO214AC |
Customer Reference | |
Detailed Description | 207V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA150A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA150A-M3/5A-ND | $0.09024 | Direct |
| P4SMA150AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P4SMA150AHE3_A/H-ND | $0.12256 | Direct |
| SMAJP4KE150A-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJP4KE150A-TP-ND | $0.09450 | Similar |


