P4KE13CHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30043
Datasheet
19V Clamp 21.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE13CHE3/54

DigiKey Part Number
P4KE13CHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE13CHE3/54
Description
TVS DIODE 10.5VWM 19VC DO204AL
Customer Reference
Detailed Description
19V Clamp 21.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
10.5V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
11.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE13CAHE3/54Vishay General Semiconductor - Diodes Division0P4KE13CAHE3/54-ND$0.30043Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types