
MURS260HE3_A/H | |
|---|---|
DigiKey Part Number | 112-MURS260HE3_A/HTR-ND - Tape & Reel (TR) 112-MURS260HE3_A/HCT-ND - Cut Tape (CT) 112-MURS260HE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS260HE3_A/H |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 2 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.58500 | $5.85 |
| 100 | $0.37960 | $37.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.27360 | $205.20 |
| 1,500 | $0.24775 | $371.62 |
| 2,250 | $0.23456 | $527.76 |
| 3,750 | $0.21975 | $824.06 |
| 5,250 | $0.21097 | $1,107.59 |
| 7,500 | $0.20244 | $1,518.30 |

