


MUH1PC-M3/89A | |
|---|---|
DigiKey Part Number | 112-MUH1PC-M3/89ATR-ND - Tape & Reel (TR) 112-MUH1PC-M3/89ACT-ND - Cut Tape (CT) 112-MUH1PC-M3/89ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUH1PC-M3/89A |
Description | DIODE STANDARD 150V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.29000 | $2.90 |
| 100 | $0.18310 | $18.31 |
| 500 | $0.13672 | $68.36 |
| 1,000 | $0.12174 | $121.74 |
| 2,000 | $0.10911 | $218.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.09684 | $435.78 |
| 9,000 | $0.08814 | $793.26 |
| 13,500 | $0.08371 | $1,130.09 |
| 22,500 | $0.07872 | $1,771.20 |
| 31,500 | $0.07577 | $2,386.76 |
| 45,000 | $0.07290 | $3,280.50 |





