
MSX1PB-M3/89A | |
|---|---|
DigiKey Part Number | MSX1PB-M3/89AGITR-ND - Tape & Reel (TR) MSX1PB-M3/89AGICT-ND - Cut Tape (CT) MSX1PB-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSX1PB-M3/89A |
Description | DIODE STANDARD 100V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 960 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.23600 | $2.36 |
| 100 | $0.14780 | $14.78 |
| 500 | $0.10964 | $54.82 |
| 1,000 | $0.09729 | $97.29 |
| 2,000 | $0.08688 | $173.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.07675 | $345.38 |
| 9,000 | $0.06957 | $626.13 |
| 13,500 | $0.06591 | $889.78 |
| 22,500 | $0.06180 | $1,390.50 |
| 31,500 | $0.05936 | $1,869.84 |
| 45,000 | $0.05699 | $2,564.55 |

