Direct



MPG06MHE3/73 | |
|---|---|
DigiKey Part Number | MPG06MHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPG06MHE3/73 |
Description | DIODE STANDARD 1000V 1A MPG06 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 600 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG06MHE3_A/73 | Vishay General Semiconductor - Diodes Division | 0 | MPG06MHE3_A/73-ND | $0.27689 | Direct |
| 1N4007-AP | MCC (Micro Commercial Components) | 35,126 | 353-1N4007-AP-ND | $0.22000 | Similar |
| 1N4007-BP | MCC (Micro Commercial Components) | 29,648 | 353-1N4007-BP-ND | $0.22000 | Similar |
| 1N6623U | Microchip Technology | 0 | 150-1N6623U-ND | $13.92160 | Similar |
| EGP10K | onsemi | 8,591 | EGP10KCT-ND | $0.65000 | Similar |






