Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5240C-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ5240C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5240C-E3-18 |
Description | DIODE ZENER 10V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B10-7-F | Diodes Incorporated | 2,723 | BZX84B10-FDICT-ND | $0.26000 | Similar |
| BZX84B10-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B10-TP-ND | $0.02807 | Similar |
| BZX84B10LT1G | onsemi | 20,914 | BZX84B10LT1GOSCT-ND | $0.21000 | Similar |
| CMPZ5240B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5240BBKPBFREE-ND | $0.06773 | Similar |
| CMPZ5240B TR PBFREE | Central Semiconductor Corp | 1,261 | 1514-CMPZ5240BTRPBFREECT-ND | $0.77000 | Similar |






