Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5240B-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ5240B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5240B-HE3-08 |
Description | DIODE ZENER 10V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10-TP | MCC (Micro Commercial Components) | 6,017 | BZX84C10-TPMSCT-ND | $0.14000 | Similar |
| BZX84C10LT1G | onsemi | 11,893 | BZX84C10LT1GOSCT-ND | $0.16000 | Similar |
| CZRT55C10-G | Comchip Technology | 0 | CZRT55C10-G-ND | $0.06468 | Similar |
| CMPZ5240B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5240BBKPBFREE-ND | $0.06773 | Parametric Equivalent |
| CMPZ5240B TR PBFREE | Central Semiconductor Corp | 1,261 | 1514-CMPZ5240BTRPBFREECT-ND | $0.77000 | Parametric Equivalent |







