Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5240B-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ5240B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5240B-E3-18 |
Description | DIODE ZENER 10V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5240B-G | Comchip Technology | 0 | CZRT5240B-G-ND | $0.04712 | Direct |
| SZMMBZ5240BLT1G | onsemi | 22,270 | SZMMBZ5240BLT1GOSCT-ND | $0.20000 | Upgrade |
| BZX84B10-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B10-TP-ND | $0.02807 | Similar |
| BZX84B10LT1G | onsemi | 20,914 | BZX84B10LT1GOSCT-ND | $0.21000 | Similar |
| BZX84B10Q-7-F | Diodes Incorporated | 0 | 31-BZX84B10Q-7-FTR-ND | $0.05885 | Similar |





