Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4698-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ4698-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4698-G3-18 |
Description | DIODE ZENER 11V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 50 nA @ 8.4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT55C11-G | Comchip Technology | 0 | CZRT55C11-G-ND | $0.06468 | Similar |
| MMBZ5241B-TP | MCC (Micro Commercial Components) | 0 | MMBZ5241B-TP-ND | $0.02611 | Similar |
| MMBZ5241BLT1G | onsemi | 23,993 | MMBZ5241BLT1GOSCT-ND | $0.17000 | Similar |
| MMBZ5241BW-7-F | Diodes Incorporated | 0 | MMBZ5241BW-FDITR-ND | $0.06550 | Similar |
| SZBZX84C11ET1G | onsemi | 17,650 | 488-SZBZX84C11ET1GCT-ND | $0.22000 | Similar |





