Similar

MBRF10H100HE3/45 | |
|---|---|
DigiKey Part Number | MBRF10H100HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10H100HE3/45 |
Description | DIODE SCHOTTKY 100V 10A ITO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS8H100FP | STMicroelectronics | 490 | 497-12676-5-ND | $1.45000 | Similar |


