MBRD340TRR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4,910
Unit Price: $1.63000
Datasheet

Upgrade


onsemi
In Stock: 4,498
Unit Price: $1.34000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,405
Unit Price: $1.18000
Datasheet
Diode 40 V 3A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD340TRR

DigiKey Part Number
MBRD340TRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRD340TRR
Description
DIODE SCHOTTKY 40V 3A TO252AA
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types