MBRB4045CTTRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 319
Unit Price: $2.85000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $2.01032
Datasheet

Similar


STMicroelectronics
In Stock: 974
Unit Price: $1.78000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.58113
Datasheet

Similar


STMicroelectronics
In Stock: 8,481
Unit Price: $2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 639
Unit Price: $2.85000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

MBRB4045CTTRL

DigiKey Part Number
MBRB4045CTTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB4045CTTRL
Description
DIODE ARR SCHOTT 45V 20A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types