MFR Recommended
Similar
Similar
Similar
Similar


MBR4045PT-E3/45 | |
|---|---|
DigiKey Part Number | MBR4045PT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR4045PT-E3/45 |
Description | DIODE ARR SCHOTT 45V 40A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR4045PT-M3/P | Vishay General Semiconductor - Diodes Division | 0 | 112-MBR4045PT-M3/P-ND | $1.93538 | MFR Recommended |
| MBR4045WT | SMC Diode Solutions | 2,428 | 1655-1076-ND | $2.87000 | Direct |
| DSA60C45HB | IXYS | 0 | DSA60C45HB-ND | $2.94217 | Similar |
| DSA80C45HB | IXYS | 0 | DSA80C45HB-ND | $3.42173 | Similar |
| DSB60C45HB | IXYS | 0 | DSB60C45HB-ND | $2.94217 | Similar |





