MBR30H90CT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.60206
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.73920
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: $2.71000
Datasheet

Similar


STMicroelectronics
In Stock: 336
Unit Price: $1.78000
Datasheet

Similar


STMicroelectronics
In Stock: 547
Unit Price: $1.98000
Datasheet
Diode Array 1 Pair Common Cathode 90 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 90 V 15A Through Hole TO-220-3

MBR30H90CT-E3/45

DigiKey Part Number
MBR30H90CT-E3/45-ND
Manufacturer
Manufacturer Product Number
MBR30H90CT-E3/45
Description
DIODE ARR SCHOTT 90V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR30H90CT-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 90 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR30H100CT-E3/45Vishay General Semiconductor - Diodes Division0MBR30H100CT-E3/45-ND$1.60206Similar
MBR30100CT-BPMCC (Micro Commercial Components)0MBR30100CT-BP-ND$0.73920Similar
MBR30H100CTGonsemi59MBR30H100CTGOS-ND$2.71000Similar
STPS30H100CTSTMicroelectronics336497-7559-5-ND$1.78000Similar
STPS30SM100STSTMicroelectronics547497-12663-5-ND$1.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes