

MBR60100CT-E3/45 | |
|---|---|
DigiKey Part Number | MBR60100CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR60100CT-E3/45 |
Description | DIODE ARR SCHOT 100V 30A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR60100CT-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V60100C-M3/4W | Vishay General Semiconductor - Diodes Division | 5,158 | V60100C-M3/4WGI-ND | $3.84000 | Direct |
| V60M120C-M3/4W | Vishay General Semiconductor - Diodes Division | 0 | V60M120C-M3/4WGI-ND | $1.23323 | Direct |
| DSA80C100PB | IXYS | 0 | DSA80C100PB-ND | $2.39532 | Similar |
| MBR16100CTG | Rochester Electronics, LLC | 150,205 | 2156-MBR16100CTG-OS-ND | $1.38000 | Similar |
| MBR60H100CTG | onsemi | 1,372 | MBR60H100CTGOS-ND | $3.38000 | Similar |






