Similar
Direct
Similar
Similar
Similar
Similar
Similar


MBR20H150CT-E3/45 | |
|---|---|
DigiKey Part Number | MBR20H150CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR20H150CT-E3/45 |
Description | DIODE ARR SCHOT 150V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20H150CT-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW15C-M3/I | Vishay General Semiconductor - Diodes Division | 4,480 | 112-V20PW15C-M3/ICT-ND | $1.98000 | Similar |
| STPS20150CT | STMicroelectronics | 1,995 | 497-2730-5-ND | $1.62000 | Direct |
| DSA20C150PB | IXYS | 0 | DSA20C150PB-ND | $1.21752 | Similar |
| MBR20H150CTG | onsemi | 144 | MBR20H150CTGOS-ND | $2.64000 | Similar |
| STPS20170CT | STMicroelectronics | 73 | 497-3525-5-ND | $3.62000 | Similar |





