Direct
Similar
Similar

MBR10H100HE3/45 | |
|---|---|
DigiKey Part Number | MBR10H100HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR10H100HE3/45 |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |




