Similar
Similar

HFA25TB60S | |
|---|---|
DigiKey Part Number | HFA25TB60S-ND |
Manufacturer | |
Manufacturer Product Number | HFA25TB60S |
Description | DIODE STANDARD 600V 25A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 25A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH12R06G | STMicroelectronics | 1,397 | 497-3814-5-ND | $2.06000 | Similar |
| STTH806G-TR | STMicroelectronics | 893 | 497-5263-1-ND | $1.68000 | Similar |


