


GSD2004W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-GSD2004W-HE3_A-08TR-ND - Tape & Reel (TR) 112-GSD2004W-HE3_A-08CT-ND - Cut Tape (CT) 112-GSD2004W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004W-HE3_A-08 |
Description | DIODE STANDARD 240V 300MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 240 V | Mounting Type |
Current - Average Rectified (Io) 300mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOD-123 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.29300 | $2.93 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.13818 | $69.09 |
| 1,000 | $0.12306 | $123.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10381 | $311.43 |
| 6,000 | $0.09410 | $564.60 |
| 9,000 | $0.08915 | $802.35 |
| 15,000 | $0.08359 | $1,253.85 |
| 21,000 | $0.08029 | $1,686.09 |
| 30,000 | $0.07709 | $2,312.70 |

