GP02-25HE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.47139
Datasheet
Diode 2500 V 250mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP02-25HE3/73

DigiKey Part Number
GP02-25HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP02-25HE3/73
Description
DIODE STD 2500V 250MA DO204AL
Customer Reference
Detailed Description
Diode 2500 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 2500 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
2500 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP02-25-E3/73Vishay General Semiconductor - Diodes Division0GP02-25-E3/73GICT-ND$0.47139Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types