Similar

GI250-4-M3/54 | |
|---|---|
DigiKey Part Number | GI250-4-M3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GI250-4-M3/54 |
Description | DIODE STD 4000V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 4000 V 250mA Through Hole DO-204AL (DO-41) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 4000 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 4000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.5 V @ 250 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI250-4-E3/54 | Vishay General Semiconductor - Diodes Division | 5,577 | GI250-4-E3/54GICT-ND | $1.72000 | Similar |


