MFR Recommended

GDZ16B-HG3-18 | |
|---|---|
DigiKey Part Number | GDZ16B-HG3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ16B-HG3-18 |
Description | DIODE ZENER 16V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ16B-HG3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ16B-HG3_A18TR-ND | $0.06803 | MFR Recommended |


