Parametric Equivalent
Parametric Equivalent

GBL06L-5600E3/51 | |
|---|---|
DigiKey Part Number | GBL06L-5600E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBL06L-5600E3/51 |
Description | BRIDGE RECT 1PHASE 600V 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL06E-E3/A | Vishay General Semiconductor - Diodes Division | 758 | 112-GBL06E-E3/A-ND | $2.57000 | Parametric Equivalent |
| GBL06E-E3/P | Vishay General Semiconductor - Diodes Division | 1,061 | 112-GBL06E-E3/P-ND | $2.57000 | Parametric Equivalent |


