GBL06L-5306E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 758
Unit Price: $2.57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,061
Unit Price: $2.57000
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBL06L-5306E3/51

DigiKey Part Number
GBL06L-5306E3/51-ND
Manufacturer
Manufacturer Product Number
GBL06L-5306E3/51
Description
BRIDGE RECT 1PHASE 600V 3A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBL
Technology
Standard
Supplier Device Package
GBL
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBL06E-E3/AVishay General Semiconductor - Diodes Division758112-GBL06E-E3/A-ND$2.57000Parametric Equivalent
GBL06E-E3/PVishay General Semiconductor - Diodes Division1,061112-GBL06E-E3/P-ND$2.57000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable