MFR Recommended
Similar
Similar
Similar
Similar


FEPB16FTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FEPB16FTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FEPB16FTHE3_A/P |
Description | DIODE ARRAY GP 300V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FEPB16GTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FEPB16GTHM3/ITR-ND | $1.75899 | MFR Recommended |
| SBR40U300CTB | Diodes Incorporated | 924 | SBR40U300CTB-ND | $4.04000 | Similar |
| SBR40U300CTB-13 | Diodes Incorporated | 6,007 | SBR40U300CTB-13DICT-ND | $3.60000 | Similar |
| STTH2003CGY-TR | STMicroelectronics | 901 | 497-13434-1-ND | $3.07000 | Similar |
| STTH30R03CG-TR | STMicroelectronics | 4,407 | 497-8051-1-ND | $3.86000 | Similar |





