MFR Recommended
Similar
Similar


FEPB16BT-E3/45 | |
|---|---|
DigiKey Part Number | FEPB16BT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FEPB16BT-E3/45 |
Description | DIODE ARRAY GP 100V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FEPB16DT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FEPB16DT-M3/ITR-ND | $1.53215 | MFR Recommended |
| SBR30A100CTB-13 | Diodes Incorporated | 129 | SBR30A100CTBDICT-ND | $2.29000 | Similar |
| STTH1602CG-TR | STMicroelectronics | 3,348 | 497-7583-1-ND | $1.91000 | Similar |




