Similar
Similar
Similar
Similar
Similar


FEP16JTHE3/45 | |
|---|---|
DigiKey Part Number | FEP16JTHE3/45-ND |
Manufacturer | |
Manufacturer Product Number | FEP16JTHE3/45 |
Description | DIODE ARRAY GP 600V 16A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP16JTHE3/45 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDP30C65D2XKSA1 | Infineon Technologies | 1 | IDP30C65D2XKSA1-ND | $2.74000 | Similar |
| MUR1660CT-BP | MCC (Micro Commercial Components) | 0 | 353-MUR1660CT-BP-ND | $0.52545 | Similar |
| MUR1660CTG | onsemi | 767 | MUR1660CTGOS-ND | $2.87000 | Similar |
| STTH16L06CT | STMicroelectronics | 2,850 | 497-3818-5-ND | $2.32000 | Similar |
| STTH16L06CTY | STMicroelectronics | 828 | 497-STTH16L06CTY-ND | $2.56000 | Similar |





